845-042-541-802

Heilind Number:EDA845-042-541-802
Manufacturer:EDAC
Manufacturer Number:845-042-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision in mind, it features 42 positions spread across two rows, allowing for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability, even in challenging environments. Crafted with copper alloy contact material and a pitch of .1 inches, it guarantees efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY project.