845-042-541-803

Heilind Number:EDA845-042-541-803
Manufacturer:EDAC
Manufacturer Number:845-042-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Crafted for optimal performance, it features 42 positions with a .1-inch pitch, ensuring secure and efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your systems with this essential component for seamless connectivity.