845-042-541-804

Heilind Number:EDA845-042-541-804
Manufacturer:EDAC
Manufacturer Number:845-042-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-804

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, this connector is designed to enhance your circuitry with precision and reliability. With two rows of 42 copper alloy contacts, it ensures seamless data transmission at a fast 3A amperage. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your electronic toolkit. Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, this connector is designed to enhance your circuitry with precision and reliability. With two rows of 42 copper alloy contacts, it ensures seamless data transmission at a fast 3A amperage. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your electronic toolkit.