845-042-541-807

Heilind Number:EDA845-042-541-807
Manufacturer:EDAC
Manufacturer Number:845-042-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for reliable operation. With two rows of 42 positions each, this connector offers ample space for seamless connections. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced performance and reliability.