845-042-541-808

Heilind Number:EDA845-042-541-808
Manufacturer:EDAC
Manufacturer Number:845-042-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-808

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only ensures durability but also meets stringent safety standards. With two rows of copper alloy contacts delivering a reliable amperage of 3 A, this connector offers efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing, along with 42 positions, provide ample space for secure and precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Whether you're a professional engineer or a DIY enthusiast, this connector is an essential component for your next project. Upgrade your PCBs with confidence and experience seamless connectivity like never before.