845-042-541-812

Heilind Number:EDA845-042-541-812
Manufacturer:EDAC
Manufacturer Number:845-042-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-812

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Connector. Designed for seamless integration, it features 42 positions spread across 2 rows, ensuring optimal contact efficiency. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. The copper alloy contact material promises reliable conductivity, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.