845-042-542-101

Heilind Number:EDA845-042-542-101
Manufacturer:EDAC
Manufacturer Number:845-042-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating effortlessly in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this essential component.