845-042-542-102

Heilind Number:EDA845-042-542-102
Manufacturer:EDAC
Manufacturer Number:845-042-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Boasting 42 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a straight mount orientation, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.