845-042-542-103

Heilind Number:EDA845-042-542-103
Manufacturer:EDAC
Manufacturer Number:845-042-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 42 positions in a single row configuration, it offers seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for easy installation. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Elevate your electronic projects with this essential connector.