845-042-542-104

Heilind Number:EDA845-042-542-104
Manufacturer:EDAC
Manufacturer Number:845-042-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-104

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB layout, it features 42 positions with a single row layout, allowing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact design offer easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component for enhanced performance.