845-042-542-107

Heilind Number:EDA845-042-542-107
Manufacturer:EDAC
Manufacturer Number:845-042-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-107

Detailed Description

Elevate your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees superior durability and safety. The single row configuration with 42 copper alloy contacts offers ample connectivity options, while the precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it provides a streamlined connection on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance and make seamless board-to-board connections with ease.