845-042-542-108

Heilind Number:EDA845-042-542-108
Manufacturer:EDAC
Manufacturer Number:845-042-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.