845-042-542-201

Heilind Number:EDA845-042-542-201
Manufacturer:EDAC
Manufacturer Number:845-042-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-201

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows, each with 42 positions, ensuring reliable contact for optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB layout options. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.