845-042-542-202

Heilind Number:EDA845-042-542-202
Manufacturer:EDAC
Manufacturer Number:845-042-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for reliable power transfer. With a double-row configuration and 42 positions, it offers ample connectivity options for your PCB assemblies. The .1 inch pitch and .2 inch row spacing ensure efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Upgrade your connectivity solutions today with this essential component.