845-042-542-203

Heilind Number:EDA845-042-542-203
Manufacturer:EDAC
Manufacturer Number:845-042-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With two rows and a total of 42 copper alloy contacts, it offers a high level of connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for efficient and precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, guaranteeing optimal performance and durability.