845-042-542-208

Heilind Number:EDA845-042-542-208
Manufacturer:EDAC
Manufacturer Number:845-042-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-208

Detailed Description

Enhance your PCB connectivity with this 2-row green Card Edge Connector, featuring 42 positions for seamless inter-board communication. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for robust and efficient board-to-board connections.