845-042-542-403

Heilind Number:EDA845-042-542-403
Manufacturer:EDAC
Manufacturer Number:845-042-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector in a sleek Green hue. Engineered for optimal power transmission, this connector boasts a 3A amperage rating, perfect for high-demand applications. Crafted with precision, its UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With 42 positions and a .1-inch pitch, it offers seamless integration for your circuitry. The copper alloy contacts guarantee reliable conductivity, even in challenging environments. Whether you're designing for industrial machinery or telecommunications systems, this connector, with a straight mount orientation and a wide operating temperature range of -40 to 105°C, is a dependable choice. Explore our diverse range of connectors for all your PCB assembly needs.