845-042-542-404

Heilind Number:EDA845-042-542-404
Manufacturer:EDAC
Manufacturer Number:845-042-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 42 positions for seamless integration, its straight mount orientation and 1-row design ensure efficient installation. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are made easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, ensuring reliable performance every time.