845-042-542-412

Heilind Number:EDA845-042-542-412
Manufacturer:EDAC
Manufacturer Number:845-042-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed with durability in mind, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Featuring 42 positions in a single row, this connector offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and robust connections in your electronic projects.