845-042-542-504

Heilind Number:EDA845-042-542-504
Manufacturer:EDAC
Manufacturer Number:845-042-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-504

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 42 positions, it offers seamless integration for your PCB assemblies. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables efficient signal transmission. Suitable for a wide range of applications, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this top-of-the-line connector, designed to meet the demands of modern electronics.