845-042-542-507

Heilind Number:EDA845-042-542-507
Manufacturer:EDAC
Manufacturer Number:845-042-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-507

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features 42 positions across 2 rows, ensuring seamless connectivity for your devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can rely on stable and secure data transmission. Its straight mount orientation and a row spacing of .2 inches make it easy to integrate into your system. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-quality component, a must-have in any professional toolkit.