845-042-542-512

Heilind Number:EDA845-042-542-512
Manufacturer:EDAC
Manufacturer Number:845-042-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-512

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows and a total of 42 positions, it facilitates efficient data transfer and power distribution. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your system's connectivity with this essential component.