845-042-542-602

Heilind Number:EDA845-042-542-602
Manufacturer:EDAC
Manufacturer Number:845-042-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a single row design with 42 positions for seamless board-to-board integration. Crafted with precision, it ensures reliable power delivery with an amperage of 3A, while the Copper Alloy contacts guarantee optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material and a wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. With a pitch of .1in and row spacing of .2in, it offers efficient signal routing. Simplify your assembly process with its straight mount orientation, perfect for streamlined installations. Upgrade your connectivity solutions with this essential component.