845-042-542-603

Heilind Number:EDA845-042-542-603
Manufacturer:EDAC
Manufacturer Number:845-042-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme conditions with an operating temperature range of -40 to 105 °C. Its copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. Perfect for professional or DIY projects, this connector is a must-have for any PCB assembly setup. Elevate your electronic design with this essential component.