845-042-542-608

Heilind Number:EDA845-042-542-608
Manufacturer:EDAC
Manufacturer Number:845-042-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-608

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, offering ample space for your PCB connections. With a compact pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission within your circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your design with this essential component for seamless and reliable board-to-board connections.