845-042-542-802

Heilind Number:EDA845-042-542-802
Manufacturer:EDAC
Manufacturer Number:845-042-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-802

Detailed Description

Enhance your PCB connections with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a convenient straight mount orientation and two rows of copper alloy contacts, it offers efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, while the 42 positions allow for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your systems with this essential component for seamless and dependable board-to-board connections.