845-042-542-803

Heilind Number:EDA845-042-542-803
Manufacturer:EDAC
Manufacturer Number:845-042-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-803

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, the housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a pitch of .1 inch, this connector boasts 42 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees reliable transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality connector, where precision meets efficiency.