845-042-542-804

Heilind Number:EDA845-042-542-804
Manufacturer:EDAC
Manufacturer Number:845-042-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of 42 positions each, allowing for seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures maximum safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component for your electronic projects.