845-042-542-807

Heilind Number:EDA845-042-542-807
Manufacturer:EDAC
Manufacturer Number:845-042-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring 42 positions spread across two rows, this connector ensures seamless and secure contact for your electronic components. Crafted with precision, it guarantees reliable power transmission with an amperage of 3A. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and longevity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and dependable performance.