845-042-542-808

Heilind Number:EDA845-042-542-808
Manufacturer:EDAC
Manufacturer Number:845-042-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-808

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, featuring 42 positions spread across two rows for seamless connectivity. Crafted with precision, it guarantees reliable performance with its Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing. The .1-inch pitch and .2-inch row spacing ensure a perfect fit for your PCBs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your electronic projects. Add a pop of color to your setup with the vibrant green housing, making it not just functional but visually appealing as well. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's arsenal.