845-042-544-101

Heilind Number:EDA845-042-544-101
Manufacturer:EDAC
Manufacturer Number:845-042-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance, 42-position green board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your circuit board. Designed for straight mount orientation, it allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this top-quality card edge connector.