845-042-544-102

Heilind Number:EDA845-042-544-102
Manufacturer:EDAC
Manufacturer Number:845-042-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, perfect for streamlined PCB assembly. With 42 positions and a single row layout, it offers ample room for multiple connections, while the .1 inch pitch ensures precise alignment. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Ideal for various applications, from industrial machinery to consumer electronics, this green connector is the perfect solution for your connectivity needs. Elevate your design with the trusted quality of our Board to Board PCB Connector.