845-042-544-103

Heilind Number:EDA845-042-544-103
Manufacturer:EDAC
Manufacturer Number:845-042-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-103

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, featuring 42 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in a variety of environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your applications. Its straight mount orientation and single row design streamline installation, making it an essential component for your PCB assemblies. Upgrade your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.