845-042-544-104

Heilind Number:EDA845-042-544-104
Manufacturer:EDAC
Manufacturer Number:845-042-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 42 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for professionals in the electronics industry, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.