845-042-544-108

Heilind Number:EDA845-042-544-108
Manufacturer:EDAC
Manufacturer Number:845-042-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-108

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 42 positions, it ensures efficient signal transmission between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 in, it offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for superior performance in your PCB assembly projects.