845-042-544-201

Heilind Number:EDA845-042-544-201
Manufacturer:EDAC
Manufacturer Number:845-042-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-201

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector, designed for seamless integration and optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector offers reliable and secure connections. The copper alloy contact material ensures efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. With 42 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector, perfect for various electronic projects.