845-042-544-404

Heilind Number:EDA845-042-544-404
Manufacturer:EDAC
Manufacturer Number:845-042-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-404

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring 42 positions in a single row, it ensures efficient data transfer with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB design with this essential component.