845-042-544-412

Heilind Number:EDA845-042-544-412
Manufacturer:EDAC
Manufacturer Number:845-042-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-412

Detailed Description

Enhance connectivity within your electronic setups with this high-quality Board To Board PCB Connector, featuring 42 positions for seamless linking. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in a wide temperature range from -40 to 105 °C. The connector boasts a sleek green design, perfect for easy identification and aesthetic appeal. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Its straight mount orientation and single row configuration streamline installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in this connector for optimal functionality and durability in your projects.