845-042-544-507

Heilind Number:EDA845-042-544-507
Manufacturer:EDAC
Manufacturer Number:845-042-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 42 positions, perfect for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in challenging environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this Straight mount orientation connector, a must-have in any professional setup.