845-042-544-512

Heilind Number:EDA845-042-544-512
Manufacturer:EDAC
Manufacturer Number:845-042-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for efficiency, it features two rows with a total of 42 positions for seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is versatile and dependable. Upgrade your setup with this essential component for seamless electronic integration.