845-042-544-604

Heilind Number:EDA845-042-544-604
Manufacturer:EDAC
Manufacturer Number:845-042-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-604

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board-to-Board Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in diverse applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and resilience, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this meticulously engineered connector.