845-042-544-802

Heilind Number:EDA845-042-544-802
Manufacturer:EDAC
Manufacturer Number:845-042-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Engineered for reliability, it features two rows with a total of 42 positions, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness in various operating environments. Crafted with Copper Alloy contacts, it offers superior conductivity while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and industrial automation. Elevate your PCB design with this essential component for seamless and secure connections.