845-042-544-804

Heilind Number:EDA845-042-544-804
Manufacturer:EDAC
Manufacturer Number:845-042-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With two rows and 42 positions, it offers seamless and efficient communication between boards. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our Connector for seamless and durable PCB connections.