845-042-544-808

Heilind Number:EDA845-042-544-808
Manufacturer:EDAC
Manufacturer Number:845-042-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it boasts a dual-row layout with 42 positions, ensuring ample connectivity for your electronic components. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers efficient signal transmission. With a pitch of .1 inch and a row spacing of .2 inches, it allows for precise and secure connections on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional applications, this connector is a must-have for any electronics enthusiast or engineer. Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it boasts a dual-row layout with 42 positions, ensuring ample connectivity for your electronic components. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers efficient signal transmission. With a pitch of .1 inch and a row spacing of .2 inches, it allows for precise and secure connections on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional applications, this connector is a must-have for any electronics enthusiast or engineer.