845-042-544-812

Heilind Number:EDA845-042-544-812
Manufacturer:EDAC
Manufacturer Number:845-042-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-544-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless board-to-board connections, this component boasts 42 positions for versatile linking possibilities. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures robust performance in a range of environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while maintaining a sleek profile. Perfect for applications requiring a straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industries. Trust in its quality for dependable and secure connections in your PCB setups.