845-042-555-201

Heilind Number:EDA845-042-555-201
Manufacturer:EDAC
Manufacturer Number:845-042-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections for your devices. The two-row design with a total of 42 positions allows for versatile and efficient PCB assembly. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your projects with this essential component.