845-042-555-202

Heilind Number:EDA845-042-555-202
Manufacturer:EDAC
Manufacturer Number:845-042-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 42 positions across two rows, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Each contact is made from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from consumer electronics to industrial machinery. Trust in this connector for efficient and secure connections in your projects.