845-042-555-203

Heilind Number:EDA845-042-555-203
Manufacturer:EDAC
Manufacturer Number:845-042-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-203

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of 42 positions, this connector offers ample room for seamless data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Boasting an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.