845-042-555-204

Heilind Number:EDA845-042-555-204
Manufacturer:EDAC
Manufacturer Number:845-042-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-204

Detailed Description

Enhance connectivity in your PCB layout with our dual-row Board To Board PCB Connector. With 42 positions for seamless integration, this green connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. Its .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and power delivery.