845-042-555-207

Heilind Number:EDA845-042-555-207
Manufacturer:EDAC
Manufacturer Number:845-042-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-207

Detailed Description

Enhance your PCB connections with this dual-row board-to-board connector, designed for efficient and reliable data transfer. With 42 positions and a pitch of .1 inches, it offers high-density connectivity for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application, while the copper alloy contact material guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Its straight mount orientation and card edge design make installation a breeze, providing a secure and stable connection. Upgrade your PCB assembly with this essential component for seamless performance.